Huber+Suhner, Plug Cable Mount MBX Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 741-7222Brand: Huber+SuhnerManufacturers Part No.: 16_MBX-50-2-1/113_NEDistrelec Article No.: 30215197
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MBX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold over Enickel

Country of Origin

Switzerland

Product details

MBX Connector Cable Plugs

Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MBX cable connectors with around 100 mating cycles and low engagement force.

Frequency DC - 6 GHz
50Ω impedance
Working voltage 250 Vrms - 50 Hz

Standards

MIL-STD-202, Method 107 G, Condition A1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B

HUBNER + SUHNER MBX Series Connectors

Stock information temporarily unavailable.

€ 29.89

€ 29.89 Each (ex VAT)

€ 35.57

€ 35.57 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount MBX Connector, 50Ω, Crimp Termination, Right Angle Body

€ 29.89

€ 29.89 Each (ex VAT)

€ 35.57

€ 35.57 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount MBX Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 29.89
15 - 49€ 27.59
50 - 99€ 25.22
100 - 249€ 24.17
250+€ 22.40

Technical Document

Specifications

Coaxial Connector Type

MBX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Contact Material

Beryllium Copper

Contact Plating

Gold over Enickel

Country of Origin

Switzerland

Product details

MBX Connector Cable Plugs

Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MBX cable connectors with around 100 mating cycles and low engagement force.

Frequency DC - 6 GHz
50Ω impedance
Working voltage 250 Vrms - 50 Hz

Standards

MIL-STD-202, Method 107 G, Condition A1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B

HUBNER + SUHNER MBX Series Connectors