Technical Document
Specifications
Brand
Huber+SuhnerGender
Female
Coaxial Connector Type
Coaxial PCB Connector
Mounting Type
Surface Mount
Termination Method
Coaxial Cable
Body Orientation
Straight
Cable Type
Coaxial
Country of Origin
Switzerland
€ 122.66
€ 122.66 Each (ex VAT)
€ 145.97
€ 145.97 Each (inc. VAT)
1
€ 122.66
€ 122.66 Each (ex VAT)
€ 145.97
€ 145.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 122.66 |
2 - 2 | € 119.76 |
3 - 3 | € 117.05 |
4 - 4 | € 114.57 |
5+ | € 112.24 |
Technical Document
Specifications
Brand
Huber+SuhnerGender
Female
Coaxial Connector Type
Coaxial PCB Connector
Mounting Type
Surface Mount
Termination Method
Coaxial Cable
Body Orientation
Straight
Cable Type
Coaxial
Country of Origin
Switzerland