Huber+Suhner, Plug Cable Mount SK Connector, Crimp Termination, Straight Body

RS Stock No.: 241-4317Brand: Huber+SuhnerManufacturers Part No.: 84000377
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SK Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 313.29

€ 313.29 Each (ex VAT)

€ 372.82

€ 372.82 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount SK Connector, Crimp Termination, Straight Body

€ 313.29

€ 313.29 Each (ex VAT)

€ 372.82

€ 372.82 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount SK Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 313.29
5+€ 289.14

Technical Document

Specifications

Coaxial Connector Type

SK Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Switzerland