Huber+Suhner RF Attenuator Straight BNC Plug to BNC Socket 20dB, Operating Frequency 4GHz
RS Stock No.: 261-6993Brand: Huber+SuhnerManufacturers Part No.: 22550180Distrelec Article No.: 30247141

Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Operating Frequency
4GHz
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 258.34
€ 258.34 Each (ex VAT)
€ 307.42
€ 307.42 Each (inc. VAT)
Huber+Suhner RF Attenuator Straight BNC Plug to BNC Socket 20dB, Operating Frequency 4GHz
1
€ 258.34
€ 258.34 Each (ex VAT)
€ 307.42
€ 307.42 Each (inc. VAT)
Huber+Suhner RF Attenuator Straight BNC Plug to BNC Socket 20dB, Operating Frequency 4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 258.34 |
5 - 9 | € 242.16 |
10 - 19 | € 228.27 |
20 - 49 | € 216.21 |
50+ | € 205.69 |
Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Operating Frequency
4GHz
Country of Origin
Switzerland