E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huber+Suhner, Jack Through Hole MBX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 741-7203Brand: Huber+SuhnerManufacturers Part No.: 82_MBX-50-0-3/111_NE
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MBX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Contact Material

Brass

Contact Plating

Gold over Enickel

Country of Origin

Switzerland

Product details

MBX PCB Connectors

Hubner + Suhner MBX PCB connectors are for use as the primary board to board interface connectors within which adaptors between or within series are situated , with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX PCB connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.

Compensating mechanical misalignment in axial and radial direction
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz

Standards

MIL-STD-202, Method 107 G,Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B

HUBNER + SUHNER MBX Series Connectors

Stock information temporarily unavailable.

€ 19.68

€ 19.68 Each (ex VAT)

€ 23.42

€ 23.42 Each (inc. VAT)

Huber+Suhner, Jack Through Hole MBX Connector, 50Ω, Solder Termination, Straight Body

€ 19.68

€ 19.68 Each (ex VAT)

€ 23.42

€ 23.42 Each (inc. VAT)

Huber+Suhner, Jack Through Hole MBX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

MBX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Contact Material

Brass

Contact Plating

Gold over Enickel

Country of Origin

Switzerland

Product details

MBX PCB Connectors

Hubner + Suhner MBX PCB connectors are for use as the primary board to board interface connectors within which adaptors between or within series are situated , with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX PCB connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.

Compensating mechanical misalignment in axial and radial direction
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz

Standards

MIL-STD-202, Method 107 G,Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B

HUBNER + SUHNER MBX Series Connectors