E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huber+Suhner, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 612-7482Brand: Huber+SuhnerManufacturers Part No.: 82_MMCX-50-0-1/111_NEDistrelec Article No.: 14645512
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Enickel

Country of Origin

Switzerland

Product details

PCB Mounting Jack

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.

Stock information temporarily unavailable.

€ 12.74

€ 12.74 Each (ex VAT)

€ 15.16

€ 15.16 Each (inc. VAT)

Huber+Suhner, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body

€ 12.74

€ 12.74 Each (ex VAT)

€ 15.16

€ 15.16 Each (inc. VAT)

Huber+Suhner, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.74
10 - 24€ 11.69
25 - 49€ 10.83
50 - 99€ 10.00
100+€ 9.53

Technical Document

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Enickel

Country of Origin

Switzerland

Product details

PCB Mounting Jack

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.