Huber+Suhner 85_MCX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Right Angle Body

RS Stock No.: 283-1702Brand: Huber+SuhnerManufacturers Part No.: 84036471
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Right Angle

Series

85_MCX

Country of Origin

Poland

Stock information temporarily unavailable.

€ 12.01

€ 12.01 Each (ex VAT)

€ 14.29

€ 14.29 Each (inc. VAT)

Huber+Suhner 85_MCX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Right Angle Body

€ 12.01

€ 12.01 Each (ex VAT)

€ 14.29

€ 14.29 Each (inc. VAT)

Huber+Suhner 85_MCX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.01
10 - 49€ 11.54
50 - 99€ 11.09
100 - 249€ 10.73
250+€ 9.92

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Right Angle

Series

85_MCX

Country of Origin

Poland