Huber+Suhner K5022211-R Square WiFi Antenna with N Type Female Connector, WiFi
RS Stock No.: 283-3914Brand: Huber+SuhnerManufacturers Part No.: K5022211-RDistrelec Article No.: 30238674

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Square
Frequency Range
143 → 162 MHz
Antenna Mounting Type
Wall/Pole
Mounting Type
Wall Mount
Connector Type
N Type Female
Gain
0dBi
Connector Gender
Female
Country of Origin
Poland
Stock information temporarily unavailable.
€ 666.46
€ 666.46 Each (ex VAT)
€ 793.09
€ 793.09 Each (inc. VAT)
Huber+Suhner K5022211-R Square WiFi Antenna with N Type Female Connector, WiFi
1
€ 666.46
€ 666.46 Each (ex VAT)
€ 793.09
€ 793.09 Each (inc. VAT)
Huber+Suhner K5022211-R Square WiFi Antenna with N Type Female Connector, WiFi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 666.46 |
2 - 2 | € 649.65 |
3 - 3 | € 634.09 |
4 - 4 | € 619.84 |
5+ | € 606.32 |
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Square
Frequency Range
143 → 162 MHz
Antenna Mounting Type
Wall/Pole
Mounting Type
Wall Mount
Connector Type
N Type Female
Gain
0dBi
Connector Gender
Female
Country of Origin
Poland