Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huber+Suhner Minibend Series Male SMA to Male SMA, 13in, Terminated50 Ω

RS Stock No.: 241-4395Brand: Huber+SuhnerManufacturers Part No.: MINIBEND-13HT
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

13in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica

Stock information temporarily unavailable.

€ 144.87

€ 144.87 Each (ex VAT)

€ 172.40

€ 172.40 Each (inc. VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 13in, Terminated50 Ω

€ 144.87

€ 144.87 Each (ex VAT)

€ 172.40

€ 172.40 Each (inc. VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 13in, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 144.87
5 - 9€ 142.99
10+€ 141.27

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

13in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica