Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
12in
Sheath Colour
Blue
Series
Minibend
Sheath Material
FEP
Shielding
Steel Braid
€ 162.65
€ 162.65 Each (ex VAT)
€ 193.55
€ 193.55 Each (inc. VAT)
1
€ 162.65
€ 162.65 Each (ex VAT)
€ 193.55
€ 193.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
12in
Sheath Colour
Blue
Series
Minibend
Sheath Material
FEP
Shielding
Steel Braid