E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huber+Suhner RADOX Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, RADOX 125 0.75 MM² BLUE

RS Stock No.: 288-2051Brand: Huber+SuhnerManufacturers Part No.: RADOX 125 0.75 MM² BLUEDistrelec Article No.: 15541424
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Distrelec Product Id

15541424

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 191.00

€ 1.91 Each (ex VAT)

€ 227.29

€ 2.273 Each (inc. VAT)

Huber+Suhner RADOX Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, RADOX 125 0.75 MM² BLUE

€ 191.00

€ 1.91 Each (ex VAT)

€ 227.29

€ 2.273 Each (inc. VAT)

Huber+Suhner RADOX Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, RADOX 125 0.75 MM² BLUE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Distrelec Product Id

15541424

Country of Origin

Switzerland