E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel

RS Stock No.: 691-8112Brand: HucoManufacturers Part No.: 046201016
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

16mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

34mm

Fastening

Clamp Screw

Threaded Bore Size

M5 x 16

Width

13mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

€ 11.67

€ 11.67 Each (ex VAT)

€ 13.89

€ 13.89 Each (inc. VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel

€ 11.67

€ 11.67 Each (ex VAT)

€ 13.89

€ 13.89 Each (inc. VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.67
5 - 9€ 11.41
10 - 24€ 11.33
25+€ 11.25

Technical Document

Specifications

Brand

Huco

Shaft Diameter

16mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

34mm

Fastening

Clamp Screw

Threaded Bore Size

M5 x 16

Width

13mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts