E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huco Universal Joint 135.50.0000, Single, Plain, 140mm Length

RS Stock No.: 264-5447Brand: HucoManufacturers Part No.: 135.50.0000
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

50mm

Overall Length

140mm

Joint Type

Plain

Maximum Working Angle

30°

Peak Torque

2500Nm

Material

Steel

Maximum Speed

1200rpm

Country of Origin

Italy

Product details

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint

Stock information temporarily unavailable.

€ 273.01

€ 273.01 Each (ex VAT)

€ 324.88

€ 324.88 Each (inc. VAT)

Huco Universal Joint 135.50.0000, Single, Plain, 140mm Length

€ 273.01

€ 273.01 Each (ex VAT)

€ 324.88

€ 324.88 Each (inc. VAT)

Huco Universal Joint 135.50.0000, Single, Plain, 140mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 273.01
5 - 9€ 266.15
10+€ 264.55

Technical Document

Specifications

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

50mm

Overall Length

140mm

Joint Type

Plain

Maximum Working Angle

30°

Peak Torque

2500Nm

Material

Steel

Maximum Speed

1200rpm

Country of Origin

Italy

Product details

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint