Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huco Reducing Bush 255.18, 4mm Shaft Diameter, 8mm Outside Diameter

RS Stock No.: 748-572Brand: HucoManufacturers Part No.: 255.18
brand-logo
View all in Reducing Bushes

Technical Document

Specifications

Brand

Huco

Shaft Diameter

4mm

Outside Diameter

8mm

Length

8.1mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

Stock information temporarily unavailable.

€ 13.74

€ 6.87 Each (In a Pack of 2) (ex VAT)

€ 16.35

€ 8.175 Each (In a Pack of 2) (inc. VAT)

Huco Reducing Bush 255.18, 4mm Shaft Diameter, 8mm Outside Diameter

€ 13.74

€ 6.87 Each (In a Pack of 2) (ex VAT)

€ 16.35

€ 8.175 Each (In a Pack of 2) (inc. VAT)

Huco Reducing Bush 255.18, 4mm Shaft Diameter, 8mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Huco

Shaft Diameter

4mm

Outside Diameter

8mm

Length

8.1mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C