E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huco Bellows Coupling, 41mm Outside Diameter, 16mm Bore, 49.7mm Length Coupler

RS Stock No.: 693-2506Brand: HucoManufacturers Part No.: 530.41.4242
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Bellows Coupling

Bore

16mm

Outside Diameter

41mm

Length

49.7mm

Torque Rating

7.61Nm

Misalignment - Angular

2.5°

Misalignment - Parallel

0.15mm

Misalignment - Axial

0.8mm

Country of Origin

United Kingdom

Product details

Stainless Steel Bellows Couplings - Set Screw Type

High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 62.10

€ 62.10 Each (ex VAT)

€ 73.90

€ 73.90 Each (inc. VAT)

Huco Bellows Coupling, 41mm Outside Diameter, 16mm Bore, 49.7mm Length Coupler

€ 62.10

€ 62.10 Each (ex VAT)

€ 73.90

€ 73.90 Each (inc. VAT)

Huco Bellows Coupling, 41mm Outside Diameter, 16mm Bore, 49.7mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Huco

Coupling Types

Bellows Coupling

Bore

16mm

Outside Diameter

41mm

Length

49.7mm

Torque Rating

7.61Nm

Misalignment - Angular

2.5°

Misalignment - Parallel

0.15mm

Misalignment - Axial

0.8mm

Country of Origin

United Kingdom

Product details

Stainless Steel Bellows Couplings - Set Screw Type

High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more