Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hugo Brennenstuhl LED Work Light, 100 → 250 V ac

RS Stock No.: 128-8540Brand: Hugo BrennenstuhlManufacturers Part No.: 1671250523
brand-logo
View all in Work Lights

Technical Document

Specifications

Lamp Type

LED

Wattage

50 W

Voltage Rating

100 → 250 V ac

Width

386 mm

Country of Origin

China

Product details

Brennenstuhl Portable IP65 LED Floodlight

The Brennenstuhl portable LED floodlight is perfect for indoors and outdoor use with an IP65 rating. With, a high-power LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The LED technology used in this floodlight use 80% less energy and a much longer life span compared to conventional lamps. The compact LED floodlight delivers a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with a stable, shock absorbing steel tube frame with an ergonomic carrying handle.

Features and Benefits

• High-power Chip LED
• For indoor or outdoor use
• Instant bright light
• Solid Aluminium housing
• Cable Length: 5 metres
• Cable: H05RN-F 3G1, 0
• Colour Temperature: 6500 K
• IP Rating: 65

Stock information temporarily unavailable.

P.O.A.

Hugo Brennenstuhl LED Work Light, 100 → 250 V ac

P.O.A.

Hugo Brennenstuhl LED Work Light, 100 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Wattage

50 W

Voltage Rating

100 → 250 V ac

Width

386 mm

Country of Origin

China

Product details

Brennenstuhl Portable IP65 LED Floodlight

The Brennenstuhl portable LED floodlight is perfect for indoors and outdoor use with an IP65 rating. With, a high-power LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The LED technology used in this floodlight use 80% less energy and a much longer life span compared to conventional lamps. The compact LED floodlight delivers a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with a stable, shock absorbing steel tube frame with an ergonomic carrying handle.

Features and Benefits

• High-power Chip LED
• For indoor or outdoor use
• Instant bright light
• Solid Aluminium housing
• Cable Length: 5 metres
• Cable: H05RN-F 3G1, 0
• Colour Temperature: 6500 K
• IP Rating: 65