Technical Document
Specifications
Type
Bonded Seals
Material
Rubber : 7DF2075 & washer : Stainless Steel
Inside Diameter
22.7mm
Outside Diameter
30mm
Minimum Operating Temperature
-25°C
Thickness
2mm
Maximum Operating Temperature
+250°C
Country of Origin
Malta
Stock information temporarily unavailable.
€ 56.17
€ 56.17 1 Bag of 10 (ex VAT)
€ 66.84
€ 66.84 1 Bag of 10 (inc. VAT)
Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 22.7mm Bore, 30mm Outer
1
€ 56.17
€ 56.17 1 Bag of 10 (ex VAT)
€ 66.84
€ 66.84 1 Bag of 10 (inc. VAT)
Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 22.7mm Bore, 30mm Outer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Bonded Seals
Material
Rubber : 7DF2075 & washer : Stainless Steel
Inside Diameter
22.7mm
Outside Diameter
30mm
Minimum Operating Temperature
-25°C
Thickness
2mm
Maximum Operating Temperature
+250°C
Country of Origin
Malta