Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Hutchinson Rubber Poly V PJ Poly V Belt, 356mm Length, 9.36mm Width

RS Stock No.: 207-5946Brand: HutchinsonManufacturers Part No.: 4PJ356/140J
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

356mm

Belt Section

J

Top Width

9.36mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France

Stock information temporarily unavailable.

€ 11.62

€ 11.62 Each (ex VAT)

€ 13.83

€ 13.83 Each (inc. VAT)

Hutchinson Rubber Poly V PJ Poly V Belt, 356mm Length, 9.36mm Width

€ 11.62

€ 11.62 Each (ex VAT)

€ 13.83

€ 13.83 Each (inc. VAT)

Hutchinson Rubber Poly V PJ Poly V Belt, 356mm Length, 9.36mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.62
5 - 9€ 11.33
10 - 24€ 11.25
25+€ 11.17

Technical Document

Specifications

Length

356mm

Belt Section

J

Top Width

9.36mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France