E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HXPERIENCE LoRa Domestic Hot Water Pack

RS Stock No.: 218-0380Brand: HXPERIENCEManufacturers Part No.: 50-70-139
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Domestic Hot Water Pack

Communication Protocol

LoRa

Mounting Type

Chassis Mount

Height

84mm

Length

82mm

Country of Origin

France

Stock information temporarily unavailable.

€ 616.58

€ 616.58 Each (ex VAT)

€ 733.73

€ 733.73 Each (inc. VAT)

HXPERIENCE LoRa Domestic Hot Water Pack

€ 616.58

€ 616.58 Each (ex VAT)

€ 733.73

€ 733.73 Each (inc. VAT)

HXPERIENCE LoRa Domestic Hot Water Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Domestic Hot Water Pack

Communication Protocol

LoRa

Mounting Type

Chassis Mount

Height

84mm

Length

82mm

Country of Origin

France