HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin

RS Stock No.: 917-9041PBrand: HY Electronic CorpManufacturers Part No.: 2W10G
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

9.86 (Dia.) x 4.6mm

Diameter

9.86mm

Height

4.6mm

Country of Origin

China

Product details

Bridge Rectifier - 2WO Series

The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.

2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A peak
Sliver plated copper lead

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.00

€ 0.21 Each (Supplied in a Bag) (ex VAT)

€ 74.97

€ 0.25 Each (Supplied in a Bag) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin
Select packaging type

€ 63.00

€ 0.21 Each (Supplied in a Bag) (ex VAT)

€ 74.97

€ 0.25 Each (Supplied in a Bag) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

9.86 (Dia.) x 4.6mm

Diameter

9.86mm

Height

4.6mm

Country of Origin

China

Product details

Bridge Rectifier - 2WO Series

The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.

2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A peak
Sliver plated copper lead

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more