E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HY Electronic Corp Bridge Rectifier, 6A, 1000V, 4-Pin

RS Stock No.: 923-5362Brand: HY Electronic CorpManufacturers Part No.: GBJ610
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 19.7mm

Height

19.7mm

Width

4.8mm

Junction Capacitance

55pF

Country of Origin

China

Product details

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Flammability classification UL94V-0
Low forward voltage drop
High current capability

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
€ 1.523Each (In a Tube of 15) (ex VAT)
Stock information temporarily unavailable.

€ 7.50

€ 0.50 Each (In a Tube of 15) (ex VAT)

€ 8.92

€ 0.595 Each (In a Tube of 15) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 6A, 1000V, 4-Pin

€ 7.50

€ 0.50 Each (In a Tube of 15) (ex VAT)

€ 8.92

€ 0.595 Each (In a Tube of 15) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 6A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
€ 1.523Each (In a Tube of 15) (ex VAT)

Technical Document

Specifications

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 19.7mm

Height

19.7mm

Width

4.8mm

Junction Capacitance

55pF

Country of Origin

China

Product details

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Flammability classification UL94V-0
Low forward voltage drop
High current capability

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
€ 1.523Each (In a Tube of 15) (ex VAT)