Technical Document
Specifications
Brand
HY Electronic CorpPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
KBPC W
Pin Count
4
Diode Technology
Silicon Junction
Diode Type
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 11.23mm
Height
11.23mm
Width
28.8mm
Country of Origin
China
Product details
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Bridge Rectifiers - HY Electronic (Cayman) Limited
€ 470.00
€ 4.70 Each (In a Tray of 100) (ex VAT)
€ 559.30
€ 5.593 Each (In a Tray of 100) (inc. VAT)
100
€ 470.00
€ 4.70 Each (In a Tray of 100) (ex VAT)
€ 559.30
€ 5.593 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HY Electronic CorpPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
KBPC W
Pin Count
4
Diode Technology
Silicon Junction
Diode Type
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 11.23mm
Height
11.23mm
Width
28.8mm
Country of Origin
China
Product details
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)