E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HY Electronic Corp 800V 6A, Silicon Junction Diode, 2-Pin R 6 P600K

RS Stock No.: 903-3333Brand: HY Electronic CorpManufacturers Part No.: P600K
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

300A

Country of Origin

China

Product details

Standard Recovery Rectifier, HY Electronic (Cayman) Limited

The plastic silicon rectifiers produced by HY Electronics (Cayman) ltd tend to vary in reverse voltage ranges from 400 up to 1000 volts at 1 to 6 amps in either a JEDEC or surface mount package. They feature low voltage drop, low reverse leakage current and produce a high current power.

Diffused junction
Polarity: colour band indicates cathode
Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications
JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
€ 1.214Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HY Electronic Corp 800V 6A, Silicon Junction Diode, 2-Pin R 6 P600K

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HY Electronic Corp 800V 6A, Silicon Junction Diode, 2-Pin R 6 P600K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
€ 1.214Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

300A

Country of Origin

China

Product details

Standard Recovery Rectifier, HY Electronic (Cayman) Limited

The plastic silicon rectifiers produced by HY Electronics (Cayman) ltd tend to vary in reverse voltage ranges from 400 up to 1000 volts at 1 to 6 amps in either a JEDEC or surface mount package. They feature low voltage drop, low reverse leakage current and produce a high current power.

Diffused junction
Polarity: colour band indicates cathode
Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications
JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
€ 1.214Each (In a Pack of 5) (ex VAT)