H.ZANDER ZCode-LRE Series Sliding Block for Mounting RFID Non-Contact Safety Switch, 24V dc, Stainless Steel Housing,

RS Stock No.: 475-682Brand: H.ZANDERManufacturers Part No.: 941180
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

M12

Installation Type

Sliding Block for Mounting

Switch Type

Magnetic

Sensor Principle

RFID

Series

ZCode-LRE

Country of Origin

Germany

Stock information temporarily unavailable.

€ 579.49

€ 579.49 Each (ex VAT)

€ 689.59

€ 689.59 Each (inc. VAT)

H.ZANDER ZCode-LRE Series Sliding Block for Mounting RFID Non-Contact Safety Switch, 24V dc, Stainless Steel Housing,

€ 579.49

€ 579.49 Each (ex VAT)

€ 689.59

€ 689.59 Each (inc. VAT)

H.ZANDER ZCode-LRE Series Sliding Block for Mounting RFID Non-Contact Safety Switch, 24V dc, Stainless Steel Housing,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

M12

Installation Type

Sliding Block for Mounting

Switch Type

Magnetic

Sensor Principle

RFID

Series

ZCode-LRE

Country of Origin

Germany