E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 230V ac Coil

RS Stock No.: 135-3335Brand: i-AutocManufacturers Part No.: KSV240A20-LM
brand-logo

Technical Document

Specifications

Brand

i-Autoc

Coil Voltage

230V ac

Mounting Type

DIN Rail or Panel

Series

KSV

Depth

30.5mm

Height

112.5mm

Length

100mm

Input Current

15 (dc) mA, 25 (ac) mA

Dimensions

100 x 30.5 x 112.5mm

Turn On Time

10 (DC), 40 (AC)

Operating Temperature Range

-30 → +80°C

Turn Off Time

10 (DC) ms, 40 (AC) ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Standards Met

CE

Special Features

Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching

Country of Origin

China

Product details

I-Autoc KSV Series Single Phase SSR

I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.

Features and Benefits

Zero crossing switching
Ratings from 10A to 40A
SCR Output
DC or AC Input
Integrated Heatsink
Width 30 mm (10A to 30A) or 50 mm (40A)
Dielectric Strength 4000 V ac RMS
LED Indication
Built-in RC Snubber Circuit
Panel mount or 35mm Rail (DIN EN50022)

Zero Voltage Relays

Stock information temporarily unavailable.

€ 86.51

€ 86.51 Each (ex VAT)

€ 102.95

€ 102.95 Each (inc. VAT)

i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 230V ac Coil

€ 86.51

€ 86.51 Each (ex VAT)

€ 102.95

€ 102.95 Each (inc. VAT)

i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 230V ac Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

i-Autoc

Coil Voltage

230V ac

Mounting Type

DIN Rail or Panel

Series

KSV

Depth

30.5mm

Height

112.5mm

Length

100mm

Input Current

15 (dc) mA, 25 (ac) mA

Dimensions

100 x 30.5 x 112.5mm

Turn On Time

10 (DC), 40 (AC)

Operating Temperature Range

-30 → +80°C

Turn Off Time

10 (DC) ms, 40 (AC) ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Standards Met

CE

Special Features

Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching

Country of Origin

China

Product details

I-Autoc KSV Series Single Phase SSR

I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.

Features and Benefits

Zero crossing switching
Ratings from 10A to 40A
SCR Output
DC or AC Input
Integrated Heatsink
Width 30 mm (10A to 30A) or 50 mm (40A)
Dielectric Strength 4000 V ac RMS
LED Indication
Built-in RC Snubber Circuit
Panel mount or 35mm Rail (DIN EN50022)

Zero Voltage Relays