E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IC Haus IC-WJB MSOP8 N Type 2.7 → 6 V, 100mA Laser Diode Driver 8 MSOP

RS Stock No.: 288-4592Brand: IC HausManufacturers Part No.: IC-WJB MSOP8Distrelec Article No.: 17350871
View all in Laser Drivers

Technical Document

Specifications

Brand

IC Haus

Diode Types Driven

N Type

Diode Type(s) Driven

N Type

Laser Type Driven

CW

Maximum Laser Diode Current

100mA

Dimensions

4 x 3 x 1mm

Package Type

MSOP

Number of Pins

8

Supply Voltage Range

2.7 → 6 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 9.40

€ 9.40 Each (ex VAT)

€ 11.19

€ 11.19 Each (inc. VAT)

IC Haus IC-WJB MSOP8 N Type 2.7 → 6 V, 100mA Laser Diode Driver 8 MSOP

€ 9.40

€ 9.40 Each (ex VAT)

€ 11.19

€ 11.19 Each (inc. VAT)

IC Haus IC-WJB MSOP8 N Type 2.7 → 6 V, 100mA Laser Diode Driver 8 MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IC Haus

Diode Types Driven

N Type

Diode Type(s) Driven

N Type

Laser Type Driven

CW

Maximum Laser Diode Current

100mA

Dimensions

4 x 3 x 1mm

Package Type

MSOP

Number of Pins

8

Supply Voltage Range

2.7 → 6 V

Country of Origin

Germany