IC Haus IC-WKL MSOP8 N Type 2.7 → 6 V Laser Diode Driver 8 MSOP
Technical Document
Specifications
Brand
IC HausDiode Types Driven
N Type
Diode Type(s) Driven
N Type
Laser Type Driven
CW
Dimensions
5 x 5 x 1mm
Package Type
MSOP
Number of Pins
8
Supply Voltage Range
2.7 → 6 V
Country of Origin
Germany
€ 6.53
€ 6.53 Each (ex VAT)
€ 7.77
€ 7.77 Each (inc. VAT)
1
€ 6.53
€ 6.53 Each (ex VAT)
€ 7.77
€ 7.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IC HausDiode Types Driven
N Type
Diode Type(s) Driven
N Type
Laser Type Driven
CW
Dimensions
5 x 5 x 1mm
Package Type
MSOP
Number of Pins
8
Supply Voltage Range
2.7 → 6 V
Country of Origin
Germany