E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ICP DAS USA DIN Rail Mount Ethernet Switch, 5 RJ45 Ports

RS Stock No.: 104-6159Brand: ICP DAS USAManufacturers Part No.: NS-205
brand-logo
View all in Network Hubs

Technical Document

Specifications

RJ45 Ports

5

Mounting

DIN Rail

Maximum Supply Voltage

30V dc

Country of Origin

Taiwan, Province Of China

Product details

NS-205

The ICP DAS NS-205 has 5 Ethernet Switching ports that support 10/100 BaseTX, with a 10/100 M auto-negotiation feature and auto MDI/MDI-X function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. All models are highly reliable and excellent quality.

• Automatic MDI/MDI-X crossover for plug-and-play
• Store-and-forward architecture
• Full duplex IEEE 802.3x and half duplex backpressure flow control
• Slim packaging fits on your DIN Rail Mounting
• Each port supports both 10/100 Mbps speed auto negotiation „ Supports +12

Features & Benefits

You may be interested in
Siemens Unmanaged Ethernet Switch
€ 262.98Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ICP DAS USA DIN Rail Mount Ethernet Switch, 5 RJ45 Ports

P.O.A.

ICP DAS USA DIN Rail Mount Ethernet Switch, 5 RJ45 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Unmanaged Ethernet Switch
€ 262.98Each (ex VAT)

Technical Document

Specifications

RJ45 Ports

5

Mounting

DIN Rail

Maximum Supply Voltage

30V dc

Country of Origin

Taiwan, Province Of China

Product details

NS-205

The ICP DAS NS-205 has 5 Ethernet Switching ports that support 10/100 BaseTX, with a 10/100 M auto-negotiation feature and auto MDI/MDI-X function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. All models are highly reliable and excellent quality.

• Automatic MDI/MDI-X crossover for plug-and-play
• Store-and-forward architecture
• Full duplex IEEE 802.3x and half duplex backpressure flow control
• Slim packaging fits on your DIN Rail Mounting
• Each port supports both 10/100 Mbps speed auto negotiation „ Supports +12

Features & Benefits

You may be interested in
Siemens Unmanaged Ethernet Switch
€ 262.98Each (ex VAT)