ID Group CLEANFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 600mm 85cm 6mm

RS Stock No.: 628-809Brand: ID GroupManufacturers Part No.: CLEANFOR608502
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Length

85cm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Anthracite

Range

CLEANFOR

Thickness

6mm

Anti-Slip

Yes

Country of Origin

Belgium

€ 73.22

€ 73.22 Each (ex VAT)

€ 87.13

€ 87.13 Each (inc. VAT)

ID Group CLEANFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 600mm 85cm 6mm

€ 73.22

€ 73.22 Each (ex VAT)

€ 87.13

€ 87.13 Each (inc. VAT)

ID Group CLEANFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 600mm 85cm 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

85cm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Anthracite

Range

CLEANFOR

Thickness

6mm

Anti-Slip

Yes

Country of Origin

Belgium