Ideal Industries T-Stripper Series T- 5 Stripper Wire Stripper, 10AWG Max

RS Stock No.: 285-7565Brand: Ideal IndustriesManufacturers Part No.: 45-120
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Cable Type

Solid, Stranded

Stripping Range

20 → 10AWG

Maximum Size

10AWG

Series

T-Stripper

Type

T- 5 Stripper

Country of Origin

United States

Stock information temporarily unavailable.

€ 36.54

€ 36.54 Each (ex VAT)

€ 43.48

€ 43.48 Each (inc. VAT)

Ideal Industries T-Stripper Series T- 5 Stripper Wire Stripper, 10AWG Max

€ 36.54

€ 36.54 Each (ex VAT)

€ 43.48

€ 43.48 Each (inc. VAT)

Ideal Industries T-Stripper Series T- 5 Stripper Wire Stripper, 10AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Solid, Stranded

Stripping Range

20 → 10AWG

Maximum Size

10AWG

Series

T-Stripper

Type

T- 5 Stripper

Country of Origin

United States