Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
110 mm
Tip Size
Extra Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel
€ 47.04
€ 47.04 Each (ex VAT)
€ 55.98
€ 55.98 Each (inc. VAT)
1
€ 47.04
€ 47.04 Each (ex VAT)
€ 55.98
€ 55.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekMaterial
Stainless Steel
Overall Length
110 mm
Tip Size
Extra Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel