E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ideal-tek 90 mm Stainless Steel Surgical Scissors

RS Stock No.: 136-7401Brand: ideal-tekManufacturers Part No.: 362S
brand-logo
View all in Scissors

Technical Document

Specifications

Blade Material

Stainless Steel

Overall Length

90 mm

Handle Material

Stainless Steel

Scissor Type

Surgical

Country of Origin

Italy

Product details

Ideal-tek High Precision Scissors

Ideal-tek high precision scissors, offers extra fine blades, 90 mm long, made from stainless steel and ideal for miniature work.

Features and Benefits

• Stainless steel
• 90 mm long
• Type: Surgical

Ideal-tek Scissors

Stock information temporarily unavailable.

€ 55.89

€ 55.89 Each (ex VAT)

€ 66.51

€ 66.51 Each (inc. VAT)

ideal-tek 90 mm Stainless Steel Surgical Scissors

€ 55.89

€ 55.89 Each (ex VAT)

€ 66.51

€ 66.51 Each (inc. VAT)

ideal-tek 90 mm Stainless Steel Surgical Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Material

Stainless Steel

Overall Length

90 mm

Handle Material

Stainless Steel

Scissor Type

Surgical

Country of Origin

Italy

Product details

Ideal-tek High Precision Scissors

Ideal-tek high precision scissors, offers extra fine blades, 90 mm long, made from stainless steel and ideal for miniature work.

Features and Benefits

• Stainless steel
• 90 mm long
• Type: Surgical

Ideal-tek Scissors