ideal-tek 36.PCSA-2, 510 x 220mm PCB Holder

RS Stock No.: 787-0326Brand: ideal-tekManufacturers Part No.: 36.PCSA-2
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

PCSA-2

Maximum Board Size

510 x 220mm

Height

100mm

Width

350mm

Type

Holder

Complies with EN 61340-5-1

Yes

Country of Origin

Italy

Product details

PCSA PCB Holder

Professional PCB holders and accessories from the PCSA range.

ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.

PCB Assembly Equipment

€ 608.77

€ 608.77 Each (ex VAT)

€ 724.44

€ 724.44 Each (inc. VAT)

ideal-tek 36.PCSA-2, 510 x 220mm PCB Holder

€ 608.77

€ 608.77 Each (ex VAT)

€ 724.44

€ 724.44 Each (inc. VAT)

ideal-tek 36.PCSA-2, 510 x 220mm PCB Holder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

PCSA-2

Maximum Board Size

510 x 220mm

Height

100mm

Width

350mm

Type

Holder

Complies with EN 61340-5-1

Yes

Country of Origin

Italy

Product details

PCSA PCB Holder

Professional PCB holders and accessories from the PCSA range.

ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.

PCB Assembly Equipment