ideal-tek 120 mm, Stainless Steel, Very Sharp, Tweezers

RS Stock No.: 847-3011Brand: ideal-tekManufacturers Part No.: 3.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Tip Size

Fine

Point Type

Very Sharp

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Idealtek High Precision Anti-Magnetic Tweezers

These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

3.SA Very fine and sharp
00D.SA Strong flat thick edges with serrated grips and tips
2AB.SA Flat accurate rounded tips that are curved
Anti-Magnetic Anti-Acid Stainless Steel (SA)
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids

You may be interested in
Stock information temporarily unavailable.

€ 43.77

€ 43.77 Each (ex VAT)

€ 52.09

€ 52.09 Each (inc. VAT)

ideal-tek 120 mm, Stainless Steel, Very Sharp, Tweezers

€ 43.77

€ 43.77 Each (ex VAT)

€ 52.09

€ 52.09 Each (inc. VAT)

ideal-tek 120 mm, Stainless Steel, Very Sharp, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Tip Size

Fine

Point Type

Very Sharp

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Idealtek High Precision Anti-Magnetic Tweezers

These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

3.SA Very fine and sharp
00D.SA Strong flat thick edges with serrated grips and tips
2AB.SA Flat accurate rounded tips that are curved
Anti-Magnetic Anti-Acid Stainless Steel (SA)
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids

You may be interested in