E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers

RS Stock No.: 282-7613Brand: ideal-tekManufacturers Part No.: 8WNY.SA.1.ITRDistrelec Article No.: 30132460
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

8WNY.SA.1

Material

Stainless Steel

Orientation

Straight

Overall Length

150 mm

Tip Size

65.0 x 2.50 x 19.0 x 0.90 x 4.0 mm

Point Type

Wafer

Anti-Magnetic

Yes

ESD Safe

No

Distrelec Product Id

30132460

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 177.68

€ 177.68 Each (ex VAT)

€ 211.44

€ 211.44 Each (inc. VAT)

ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers

€ 177.68

€ 177.68 Each (ex VAT)

€ 211.44

€ 211.44 Each (inc. VAT)

ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

8WNY.SA.1

Material

Stainless Steel

Orientation

Straight

Overall Length

150 mm

Tip Size

65.0 x 2.50 x 19.0 x 0.90 x 4.0 mm

Point Type

Wafer

Anti-Magnetic

Yes

ESD Safe

No

Distrelec Product Id

30132460

Country of Origin

Switzerland