Technical Document
Specifications
Brand
ideal-tekPlier Type
Flat Nose Pliers
Overall Length
146 mm
Tip Style
Flat
Material
Carbon Steel
ESD Safe
Yes
Jaw Length
20mm
Model Number
PP2003E.IT
Country of Origin
Italy
Stock information temporarily unavailable.
€ 27.17
€ 27.17 Each (ex VAT)
€ 32.33
€ 32.33 Each (inc. VAT)
ideal-tek PP2003E.IT Flat Nose Plier, 146 mm Overall, Flat Tip, 20mm Jaw, ESD
1
€ 27.17
€ 27.17 Each (ex VAT)
€ 32.33
€ 32.33 Each (inc. VAT)
ideal-tek PP2003E.IT Flat Nose Plier, 146 mm Overall, Flat Tip, 20mm Jaw, ESD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekPlier Type
Flat Nose Pliers
Overall Length
146 mm
Tip Style
Flat
Material
Carbon Steel
ESD Safe
Yes
Jaw Length
20mm
Model Number
PP2003E.IT
Country of Origin
Italy