E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ideal Sure Trace 957 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V

RS Stock No.: 783-3961Brand: IdealManufacturers Part No.: 61-957
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Brand

Ideal

Display Type

OLED

Meter Type

Cable Tracer, Fuse Finder

Safety Category

CAT III 600 V

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Includes

(4) Batteries, C-955 Hard Carrying Case, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual

Maximum Frequency

32.768kHz

Maximum Operating Temperature

+50°C

Maximum Safe Working Voltage

600V

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

0V

Model Number p

Sure Trace 957

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

United States

Product details

Ideal 61-957 SureTrace™ Open/Closed Circuit Tracer Kit

Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.

TR-955 Transmitter

Tests energized circuits up to 600V AC/DC
Tests de-energized circuits
Injects a powerful signal into the circuit
Can be used on GFCI protected equipment
Does not affect sensitive equipment on the circuit
Indicated presence of AC/DC voltage
Low battery indicator

RC-959 Receiver

Super bright OLED display
Rotating display (in 90° increments)
Displays 0-99 numeric signal strength
Four modes of sensitivity
CertainCircuit™ detection
Peak detecting bar graph
Audible indication (pitch/tone)
Displays battery life remaining

Supplied with

Transmitter TR-955, Receiver RC-959, Tracer Test Lead Set TL-956, Hard Carrying Case C-957, Batteries, Instruction Manual

Standards

CAT III 600V

Stock information temporarily unavailable.

P.O.A.

Ideal Sure Trace 957 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V

P.O.A.

Ideal Sure Trace 957 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ideal

Display Type

OLED

Meter Type

Cable Tracer, Fuse Finder

Safety Category

CAT III 600 V

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Includes

(4) Batteries, C-955 Hard Carrying Case, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual

Maximum Frequency

32.768kHz

Maximum Operating Temperature

+50°C

Maximum Safe Working Voltage

600V

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

0V

Model Number p

Sure Trace 957

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

United States

Product details

Ideal 61-957 SureTrace™ Open/Closed Circuit Tracer Kit

Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.

TR-955 Transmitter

Tests energized circuits up to 600V AC/DC
Tests de-energized circuits
Injects a powerful signal into the circuit
Can be used on GFCI protected equipment
Does not affect sensitive equipment on the circuit
Indicated presence of AC/DC voltage
Low battery indicator

RC-959 Receiver

Super bright OLED display
Rotating display (in 90° increments)
Displays 0-99 numeric signal strength
Four modes of sensitivity
CertainCircuit™ detection
Peak detecting bar graph
Audible indication (pitch/tone)
Displays battery life remaining

Supplied with

Transmitter TR-955, Receiver RC-959, Tracer Test Lead Set TL-956, Hard Carrying Case C-957, Batteries, Instruction Manual

Standards

CAT III 600V