Idealtek 115 mm, Titanium, Serrated, Tweezers

RS Stock No.: 136-7319Brand: IdealtekManufacturers Part No.: 7B.TA.0
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

7B

Material

Titanium

Overall Length

115 mm

Point Type

Serrated

Country of Origin

Switzerland

Product details

High Precision Titanium Tip Tweezers

High precision tweezers manufactured from grade 1 titanium with a superior finish. Specially designed for electronic, medical and scientific applications, where good corrosion resistance and relatively low density are required. Offering high ductility and strength to weight ratio in various industrial environments.

Features and Benefits

• Non-magnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Non-ferrous alloy type TA
• Good cold formability, high ductility

Application Information

Typical applications include handling of components in cleaning and chemical processes, histology, biology, medicine and surgery. Also at high temperatures, air and marine environments.

Anti-Magnetic

You may be interested in
RS PRO 125 mm, Tweezers
€ 11.55Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Idealtek 115 mm, Titanium, Serrated, Tweezers

P.O.A.

Idealtek 115 mm, Titanium, Serrated, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 125 mm, Tweezers
€ 11.55Each (ex VAT)

Technical Document

Specifications

Model Number

7B

Material

Titanium

Overall Length

115 mm

Point Type

Serrated

Country of Origin

Switzerland

Product details

High Precision Titanium Tip Tweezers

High precision tweezers manufactured from grade 1 titanium with a superior finish. Specially designed for electronic, medical and scientific applications, where good corrosion resistance and relatively low density are required. Offering high ductility and strength to weight ratio in various industrial environments.

Features and Benefits

• Non-magnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Non-ferrous alloy type TA
• Good cold formability, high ductility

Application Information

Typical applications include handling of components in cleaning and chemical processes, histology, biology, medicine and surgery. Also at high temperatures, air and marine environments.

Anti-Magnetic

You may be interested in
RS PRO 125 mm, Tweezers
€ 11.55Each (ex VAT)