Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2711Brand: IdecManufacturers Part No.: CW1L-M1E10QM4GDistrelec Article No.: 30102829
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

CW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

28mm

Push Button Material

Plastic

Manufacturer Part No.

CW1L-M1E10QM4G

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230 / 240V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

230 / 240V

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 41.24

€ 41.24 Each (ex VAT)

€ 49.08

€ 49.08 Each (inc. VAT)

Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65

€ 41.24

€ 41.24 Each (ex VAT)

€ 49.08

€ 49.08 Each (inc. VAT)

Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

CW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

28mm

Push Button Material

Plastic

Manufacturer Part No.

CW1L-M1E10QM4G

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230 / 240V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

230 / 240V

Minimum Operating Temperature

-25°C

Country of Origin

Japan