Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter 3 Positions

RS Stock No.: 168-2724Brand: IdecManufacturers Part No.: CW1S-31E20Distrelec Article No.: 30102848
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

DPST

IP Rating

IP67

Angle of Throw

45°

Maximum Current

10A

Series

CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Switch Actuation

Spring Return from Right

Maximum DC Voltage

240V

Stock information temporarily unavailable.

€ 31.38

€ 31.38 Each (ex VAT)

€ 37.34

€ 37.34 Each (inc. VAT)

Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter 3 Positions

€ 31.38

€ 31.38 Each (ex VAT)

€ 37.34

€ 37.34 Each (inc. VAT)

Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

DPST

IP Rating

IP67

Angle of Throw

45°

Maximum Current

10A

Series

CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Switch Actuation

Spring Return from Right

Maximum DC Voltage

240V