E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Idec Push Button Boot for Use with Enabling Switch

RS Stock No.: 807-7095Brand: IdecManufacturers Part No.: HE9Z-D2YDistrelec Article No.: 30151013
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Brand

Idec

Accessory Type

Replacement Rubber Cover

For Use With

Enabling Switch

Country of Origin

Japan

Product details

IDEC HE2B Series Redundant (Double) Basic Enabling Switch.

Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099

Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

You may be interested in
Stock information temporarily unavailable.

€ 14.64

€ 14.64 Each (ex VAT)

€ 17.42

€ 17.42 Each (inc. VAT)

Idec Push Button Boot for Use with Enabling Switch

€ 14.64

€ 14.64 Each (ex VAT)

€ 17.42

€ 17.42 Each (inc. VAT)

Idec Push Button Boot for Use with Enabling Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.64
5 - 19€ 13.78
20 - 49€ 13.50
50 - 99€ 13.21
100+€ 12.95
You may be interested in

Technical Document

Specifications

Brand

Idec

Accessory Type

Replacement Rubber Cover

For Use With

Enabling Switch

Country of Origin

Japan

Product details

IDEC HE2B Series Redundant (Double) Basic Enabling Switch.

Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099

Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

You may be interested in