Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
440V
Series
HW
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Depth
32mm
Height
29.4mm
Push Button Material
Plastic
Product details
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
€ 80.87
€ 80.87 Each (ex VAT)
€ 96.24
€ 96.24 Each (inc. VAT)
1
€ 80.87
€ 80.87 Each (ex VAT)
€ 96.24
€ 96.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 80.87 |
5 - 9 | € 79.56 |
10+ | € 77.34 |
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
440V
Series
HW
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Depth
32mm
Height
29.4mm
Push Button Material
Plastic
Product details
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.