E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Idec HW Series Black Push Button Head, IP20

RS Stock No.: 168-3821Brand: IdecManufacturers Part No.: HW1A-B4B
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Idec

Series

HW

Push Button Colour

Black

Push Button Style

Round

Push Button Material

Polyacetal

IP Rating

IP20

Push Button Diameter

40mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 4.36

€ 4.36 Each (ex VAT)

€ 5.19

€ 5.19 Each (inc. VAT)

Idec HW Series Black Push Button Head, IP20

€ 4.36

€ 4.36 Each (ex VAT)

€ 5.19

€ 5.19 Each (inc. VAT)

Idec HW Series Black Push Button Head, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Series

HW

Push Button Colour

Black

Push Button Style

Round

Push Button Material

Polyacetal

IP Rating

IP20

Push Button Diameter

40mm

Country of Origin

Japan