Technical Document
Specifications
Brand
IdecCountry of Origin
Japan
Product details
IDEC X6 Series Emergency E-Stop (unibody type)
The IDEC X6 series smooth button design eliminates dust and dirt buildup and is ideal for applications that require cleanliness, include food processing, pharmaceutical and semiconductor manufacturing equipment. The patented Reverse Energy Structure improves safety by ensuring the normally closed contacts will open in the event of accidental damage.
Simply reset by pulling or twisting the head
Short 19.5 mm behind panel depth
Standards
IEC 60947-5-5; 6.2, IEC 60947-5-5; 5.2 & IEC 60947-5-1, UL, c-UL and EN compliant
€ 13.05
€ 13.05 Each (ex VAT)
€ 15.53
€ 15.53 Each (inc. VAT)
1
€ 13.05
€ 13.05 Each (ex VAT)
€ 15.53
€ 15.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 13.05 |
5 - 9 | € 11.93 |
10 - 19 | € 11.28 |
20 - 49 | € 10.62 |
50+ | € 10.44 |
Technical Document
Specifications
Brand
IdecCountry of Origin
Japan
Product details
IDEC X6 Series Emergency E-Stop (unibody type)
The IDEC X6 series smooth button design eliminates dust and dirt buildup and is ideal for applications that require cleanliness, include food processing, pharmaceutical and semiconductor manufacturing equipment. The patented Reverse Energy Structure improves safety by ensuring the normally closed contacts will open in the event of accidental damage.
Simply reset by pulling or twisting the head
Short 19.5 mm behind panel depth
Standards
IEC 60947-5-5; 6.2, IEC 60947-5-5; 5.2 & IEC 60947-5-1, UL, c-UL and EN compliant