Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66

RS Stock No.: 210-4186Brand: IdecManufacturers Part No.: MW1B-M32GDistrelec Article No.: 30151043
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Voltage Rating

24 → 110V

IP Rating

IP66

Legend

(Blank)

Manufacturer Part No.

MW1B-M32G

Country of Origin

Japan

Stock information temporarily unavailable.

€ 52.88

€ 52.88 Each (ex VAT)

€ 62.93

€ 62.93 Each (inc. VAT)

Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66

€ 52.88

€ 52.88 Each (ex VAT)

€ 62.93

€ 62.93 Each (inc. VAT)

Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 52.88
5 - 9€ 51.01
10 - 49€ 49.15
50+€ 47.46

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Voltage Rating

24 → 110V

IP Rating

IP66

Legend

(Blank)

Manufacturer Part No.

MW1B-M32G

Country of Origin

Japan