Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IDEM WMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, NC, M12

RS Stock No.: 826-4202Brand: IDEMManufacturers Part No.: 136012
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

WMR

Range

HYGIEMAG

IP Rating

IP69K

Supply Current

2000mA

Length

85mm

Width

31.5mm

Number of Approach Directions

2

Depth

16.5mm

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG WMR Non Contact Safety Switch

The HYGIEMAG WMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the WMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO or 1NC / 1 NO
12 mm wide sensing
Switching capacity 2A
62 mm fixing centres
Housing: 31.5 x 85 x 16.5 mm

Applications

The HYGIEMAG WMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Stock information temporarily unavailable.

P.O.A.

IDEM WMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, NC, M12

P.O.A.

IDEM WMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

WMR

Range

HYGIEMAG

IP Rating

IP69K

Supply Current

2000mA

Length

85mm

Width

31.5mm

Number of Approach Directions

2

Depth

16.5mm

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG WMR Non Contact Safety Switch

The HYGIEMAG WMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the WMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO or 1NC / 1 NO
12 mm wide sensing
Switching capacity 2A
62 mm fixing centres
Housing: 31.5 x 85 x 16.5 mm

Applications

The HYGIEMAG WMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.