Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IDEM GLS-SS-Ex Rope Pull Switch, 100m, NC, NO, Straight

RS Stock No.: 826-4114Brand: IDEMManufacturers Part No.: 144025
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

IDEM

Normal State Configuration

NC, NO

Cable Length

100m

Mounting Orientation

Straight

IP Rating

IP67, IP69K

Number of Poles

2P

Series

GLS-SS-Ex

Range

Guardian Line

Length

239mm

Width

63mm

Depth

54mm

Housing Material

316 Stainless Steel

Hazardous Area Certification

ATEX

Dimensions

239 x 63 x 54mm

Maximum Current

4A

Conduit Entry

M20

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

IDEM GLS-SS-Ex Rope Pull Switch, 100m, NC, NO, Straight

P.O.A.

IDEM GLS-SS-Ex Rope Pull Switch, 100m, NC, NO, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Normal State Configuration

NC, NO

Cable Length

100m

Mounting Orientation

Straight

IP Rating

IP67, IP69K

Number of Poles

2P

Series

GLS-SS-Ex

Range

Guardian Line

Length

239mm

Width

63mm

Depth

54mm

Housing Material

316 Stainless Steel

Hazardous Area Certification

ATEX

Dimensions

239 x 63 x 54mm

Maximum Current

4A

Conduit Entry

M20

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom