Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IDEM Viper SCR-73-i Pluggable Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 7 Safety Contacts

RS Stock No.: 123-2738Brand: IDEMManufacturers Part No.: 280005-P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

IDEM

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

3

Reset Method

Automatic & Manual

Range

Viper

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Plug In

Depth

99mm

Series

SCR-73-i Pluggable Terminals

Width

111mm

Performance Level

e

Length

45mm

Country of Origin

United Kingdom

Product details

IDEM SCR-21/31/73-i VIPER Pluggable Safety Relay

Professional range of IDEM VIPER Safety Relays with pluggable terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting

Stock information temporarily unavailable.

€ 555.99

€ 555.99 Each (ex VAT)

€ 661.63

€ 661.63 Each (inc. VAT)

IDEM Viper SCR-73-i Pluggable Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 7 Safety Contacts

€ 555.99

€ 555.99 Each (ex VAT)

€ 661.63

€ 661.63 Each (inc. VAT)

IDEM Viper SCR-73-i Pluggable Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 7 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

3

Reset Method

Automatic & Manual

Range

Viper

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Plug In

Depth

99mm

Series

SCR-73-i Pluggable Terminals

Width

111mm

Performance Level

e

Length

45mm

Country of Origin

United Kingdom

Product details

IDEM SCR-21/31/73-i VIPER Pluggable Safety Relay

Professional range of IDEM VIPER Safety Relays with pluggable terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting