Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

IDEM SPF-RFID-M Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 2m Cable

RS Stock No.: 826-4338Brand: IDEMManufacturers Part No.: 405101
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Master Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic, RFID

Actuator Included

Yes

Series

SPF-RFID-M

Switching Distance

10 (Close) mm, 20 (Open) mm

IP Rating

IP67

Supply Current

200mA

Number of Approach Directions

2

Depth

13mm

Length

50mm

Width

25.5mm

Standards Met

CE, cULus Listed, TUV Certified

Country of Origin

United Kingdom

Product details

IDEM Non Contact RFID Safety Switches

The LPF-RFID and SPF-RFID from IDEM are non-contact safety switches that have been developed to provide and maintain a high level of functional safety whilst providing a very high anti-tamper coded activation. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches have plastic housings and offer IP69K ingress protection. They can be used in almost any environment including areas where high pressure cleaning is required and are suitable for CIP and SIP processes.
Available in two types, either coded by series or uniquely coded, these RFID safety switches have a typical sensing distance of 14mm (on), and a wide tolerance to guard misalignment after setting.
The LPF-RFID and SPF-RFID series will connect to most popular standard Safety Relays to achieve up to PLe/Category 4 to ISO13849-1.

Master Code - by series (any actuator will operate any switch) - used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
Unique Code - 32,000,000 unique codes. These switches are factory set and used when unique activation is required in areas where there are many interlocked doors and security of individual areas is required.

RFID coded actuation to provide high tamper proof interlock security on guard doors
Unique RFID or series coding RFID available - dependent upon user risk assessment
Connects to most safety relays to maintain PLe/Cat4
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
High functional safety to ISO13849-1
Diagnostic green LED - indication of safety circuits closed
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4362 is for LPF models and 826-4366 is for SPF models

LPF-RFID Safety Switch

Uniquely coded: 826-4331 & 826-4334
Master coded: 826-4328 & 826-4322
78mm fixing centres
Housing: 25 x 88 x 13mm

SPF-RFID Safety Switch

Uniquely coded: 826-4340 & 826-4344
Master coded: 826-4338 & 826-4347
22mm fixing centres
Housing: 25.5 x 50 x 13mm

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.

Stock information temporarily unavailable.

€ 136.15

€ 136.15 Each (ex VAT)

€ 162.02

€ 162.02 Each (inc. VAT)

IDEM SPF-RFID-M Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 2m Cable

€ 136.15

€ 136.15 Each (ex VAT)

€ 162.02

€ 162.02 Each (inc. VAT)

IDEM SPF-RFID-M Series Magnetic, RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Master Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic, RFID

Actuator Included

Yes

Series

SPF-RFID-M

Switching Distance

10 (Close) mm, 20 (Open) mm

IP Rating

IP67

Supply Current

200mA

Number of Approach Directions

2

Depth

13mm

Length

50mm

Width

25.5mm

Standards Met

CE, cULus Listed, TUV Certified

Country of Origin

United Kingdom

Product details

IDEM Non Contact RFID Safety Switches

The LPF-RFID and SPF-RFID from IDEM are non-contact safety switches that have been developed to provide and maintain a high level of functional safety whilst providing a very high anti-tamper coded activation. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches have plastic housings and offer IP69K ingress protection. They can be used in almost any environment including areas where high pressure cleaning is required and are suitable for CIP and SIP processes.
Available in two types, either coded by series or uniquely coded, these RFID safety switches have a typical sensing distance of 14mm (on), and a wide tolerance to guard misalignment after setting.
The LPF-RFID and SPF-RFID series will connect to most popular standard Safety Relays to achieve up to PLe/Category 4 to ISO13849-1.

Master Code - by series (any actuator will operate any switch) - used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
Unique Code - 32,000,000 unique codes. These switches are factory set and used when unique activation is required in areas where there are many interlocked doors and security of individual areas is required.

RFID coded actuation to provide high tamper proof interlock security on guard doors
Unique RFID or series coding RFID available - dependent upon user risk assessment
Connects to most safety relays to maintain PLe/Cat4
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
High functional safety to ISO13849-1
Diagnostic green LED - indication of safety circuits closed
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4362 is for LPF models and 826-4366 is for SPF models

LPF-RFID Safety Switch

Uniquely coded: 826-4331 & 826-4334
Master coded: 826-4328 & 826-4322
78mm fixing centres
Housing: 25 x 88 x 13mm

SPF-RFID Safety Switch

Uniquely coded: 826-4340 & 826-4344
Master coded: 826-4338 & 826-4347
22mm fixing centres
Housing: 25.5 x 50 x 13mm

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.