E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Push Button, IP67

RS Stock No.: 445-7573Brand: ifm electronicManufacturers Part No.: AC2086
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Push Button Colour

Blue, Green, Red, White, Yellow

Push Button Style

Round

IP Rating

IP67

Manufacturer Part No.

AC2086

Maximum DC Voltage

31.6V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

AS-i illuminated pushbutton module AC2026

I/O modules for field applications
Active module top
AS-i interface to lower sections of FK or PG
Power supply via AS-i lead
Illuminated button colour and pressure cap top section changeable

Actuator Sensor Interface (AS-I)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ifm electronic Push Button, IP67

P.O.A.

ifm electronic Push Button, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Push Button Colour

Blue, Green, Red, White, Yellow

Push Button Style

Round

IP Rating

IP67

Manufacturer Part No.

AC2086

Maximum DC Voltage

31.6V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

AS-i illuminated pushbutton module AC2026

I/O modules for field applications
Active module top
AS-i interface to lower sections of FK or PG
Power supply via AS-i lead
Illuminated button colour and pressure cap top section changeable

Actuator Sensor Interface (AS-I)

You may be interested in